Panasonic ECQ-E4334JF

Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 330uF, Through Hole Mount
$ 0.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E4334JF.

Panasonic

Datasheet9 pages10 years ago

Panasonic SCT

_legacy Avnet

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.96%

CAD Models

Download Panasonic ECQ-E4334JF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Film Capacitor, Polyethylene Terephthalate, 450V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount
Cap Film 0.33uF 400V PET 5% (18 X 8.5 X 14.5mm) Radial Stacked 15mm 125C Automotive Bulk
PanasonicECQE2334JF
Radial FILM CAPACITOR ECQ-E(F) 250V 0.33muF ±5% 0.472Lx0.256W 12.00mmx6.50mm
PanasonicECQ-E2334JB
Cap Film 0.33uF 250V PET 5% (10.3 X 6.4 X 11.3mm) Radial 7.5mm 105C Automotive Bulk
PanasonicECQ-E2334JBB
Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2334JBB
Yageo GroupR60MI33305030J
Cap Film 0.33uF 400V PET 5% (18 X 7.5 X 13.5mm) Radial Wound 15mm 105C Automotive Bulk

Descriptions

Descriptions of Panasonic ECQ-E4334JF provided by its distributors.

Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 330uF, Through Hole Mount
Radial FILM CAPACITOR ECQ-E(F) 400V 0.33muF ±5% 0.728Lx0.276W 18.50mmx7.00mm
Cap Film 0.33uF 400VDC PET 5% 18.5 X 7 X 14.9mm RDL 15mm Bulk
ECQ E Series 400 V 0.33 uF ±5% LS=15 mm Metallized PET Film Capacitor
Panasonic ECQE4334JF - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 400V, 0.15µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAPACITOR, FILM, 400V, 0.33UF; Capacitor Dielectric Type:Metallised Plastic Film; Capacitance:0.33µF; Capacitance Tolerance:± 5%; Voltage Rating:400V; Series:ECQE; Capacitor Case Style:Radial; No. of Pins:2; Mounting Type:Through ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQE4334JF