Panasonic ECQ-E2334KB

Cap Film 0.33uF 250V PET 10% (10.3 X 6.4 X 11.3mm) Radial 7.5mm 105°C Bulk
$ 0.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E2334KB.

Panasonic

Datasheet4 pages10 years ago

Newark

JRH Electronics

_legacy Avnet

Panasonic SCT

Inventory History

3 month trend:
-30.39%

CAD Models

Download Panasonic ECQ-E2334KB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-04-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECQE2334KF
Cap Film 0.33uF 250V PET 10% (12 X 6.5 X 12mm) Radial 10mm 105°C Bulk
Yageo GroupR60II3330AA30K
Cap Film 0.33uF 250V PET 10%( 18 X 5 X 11mm) Radial Wound 15mm 105C Bulk Automotive AEC-Q200
Cap Film 0.33uF 250V PET 10% (18 X 5 X 10.5mm) Radial Stacked 15mm 125C Automotive Bulk
Cap Film 0.33uF 250V PET 10% (18 X 5 X 10.5mm) Radial Stacked 15mm 125C Automotive T/R
Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Yageo GroupR60II33305030K
Cap Film 0.33uF 250V PET 10% (18 X 5 X 11mm) Radial Wound 15mm 105C Automotive Bulk

Descriptions

Descriptions of Panasonic ECQ-E2334KB provided by its distributors.

Cap Film 0.33uF 250V PET 10% (10.3 X 6.4 X 11.3mm) Radial 7.5mm 105°C Bulk
Capacitor;ECQE(B),Met Polyester Film Cap,Radial,250VDC,0.33uF,10%,Blk ST
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount
Panasonic ECQE2334KB - Film Capacitors (Electronic Equipment Use)
ECQE Series 250 V 0.33 uF ±10 % LS=10 mm Metallized Polyester Film Capacitor
330nF ±10% Polyester Cap, 7.5mm Pitch, 250V/125V, TH, 10.3mm × 6.4mm × 12.3mm
Film Chip Capacitor, 250V, 0.022µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAPACITOR POLY FILM, 0.33UF, 250VDC, ±10; CAPACITOR POLY FILM, 0.33UF, 250VDC, ±10%, RAD; Capacitance:0.33µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:250VDC; Capacitor Terminals:Radial Leaded; Lead Spacing:7.5mm; Packaging:Bulk
Capacitor Polyester Film, 0.33Uf, 250Vdc, 10%, Radial; Dielectric Type:Metallized Pet; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.33Μf; Capacitance Tolerance:± 10%; Voltage(Ac):125V; Voltage(Dc):250V; Qualification:- Rohs Compliant: Yes |Panasonic ECQ-E2334KB.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-E2334KB.
  • ECQE2334KB