Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECQU2A473KLA

Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQU2A473KLA.

Panasonic

Datasheet2 pages9 years ago

Newark

Master Electronics

Farnell

Panasonic SCT

CAD Models

Download Panasonic ECQU2A473KLA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2011-10-05
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2021-01-31
LTD Date2021-04-30
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

PanasonicECQU2A473KL
Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
PanasonicECQ-E4473KF3
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4473KF3
PanasonicECQ-E2473KF3
Ecqe(F), Met Polyester Film Cap Radial L; 250Vdc, 0.047Uf, 10%, L/s =5Mm, T&a Crmp Rohs Compliant: Yes
Cap Film 0.047uF 250V PET 10% (12.5 X 4 X 10mm) Radial 10mm Loose in Box
Cap Film 0.047uF 400V PET 10% (7.5 X 6 X 10.5mm) Radial Stacked 5mm 125C Automotive T/R
MKT film capacitor, 47 nF, ±10 %, 400 V (DC), PET, 5 mm, B32529E6473K289

Descriptions

Descriptions of Panasonic ECQU2A473KLA provided by its distributors.

Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Cap Film Suppression X2 0.047uF 250VAC PET 10% (15 X 6mm) Radial 85C
Panasonic ECQU2A473KLA - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 630V, 0.082µF, -40 to +105 ¡C, RoHS
Panasonic SCT
Cap Film Suppression X2 0.047uF 275VAC PET 10% (15 X 6 X 13mm) Radial Plastic Rectangular Can 12.5mm 100C
ECQ UL, X-2 Met Poly Film Cap Molded275VAC, 0.047u
Capacitor Capacitance tolerance: ±10% Dielectric: PET Pitch: 12.5 mm Series: ECQUL Capacitance: 47 nF Rated voltage: 275 VAC
Capacitor Polyester Film, 0.047Uf 250/275V, 10%, Radial; Capacitance:47000Pf; Suppression Class:x2; Product Range:ecqul Series; Voltage Rating X:275V; Voltage Rating Y:-; Dielectric Type:metallized Pet; Capacitance Tolerance:± 10% Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-U2A473KLA