Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECQ-E4473KF3

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4473KF3
$ 0.154
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E4473KF3.

Upverter

Datasheet0 pages0 years ago

Electro Sonic

Inventory History

3 month trend:
-15.20%

CAD Models

Download Panasonic ECQ-E4473KF3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.154
$ 0.124
$ 0.124
Stock
18,964
1
1
Authorized Distributors
6
3
3
Capacitance
47 nF
47 nF
47 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
10 %
10 %
10 %
Termination
Radial
PC Pins
PC Pins
Height - Seated (Max)
13.3096 mm
13.3096 mm
13.3096 mm

Related Parts

Cap Film 0.047uF 400V PET 10% (7.5 X 6 X 10.5mm) Radial Stacked 5mm 125C Automotive T/R
Radial FILM CAPACITOR B32529 200V 0.047muF ±10% 0.287Lx0.177W 7.30mmx4.50mm
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Yageo GroupR82MC2470Z350K
Film Capacitor, 0.047 uF, 200 V, 400 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Yageo GroupR60MF2470AA6AK
Cap Film 0.047uF 400V PET 10% (13 X 4 X 9mm) Radial Stacked 10mm 105C Automotive Bulk
Yageo GroupR82MC2470DQ50K
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECQ-E4473KF3 provided by its distributors.

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4473KF3
Radial FILM CAPACITOR ECQ-E(F) 400V 0.047muF ±10% 0.472Lx0.197W 12.00mmx5.00mm
Cap Film 0.047uF 400V PET 10% (12 X 5 X 13.3mm) Radial 5mm 105C Ammo Pack

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America