Yageo Group R82IC2470DQ50K

Cap Film 0.047uF 250V PET 10% (7.2 X 4.5 X 9.5mm) Radial Stacked 5mm 105¡ãC Automotive Ammo
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R82IC2470DQ50K.

IHS

Datasheet18 pages2 years ago

Newark

element14 APAC

Farnell

JRH Electronics

Inventory History

3 month trend:
-0.45%

Alternate Parts

Price @ 1000
$ 0.13
$ 0.138
$ 0.138
Stock
186,753
43,315
43,315
Authorized Distributors
6
6
6
Capacitance
47 nF
47 nF
47 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Termination
Radial
PC Pins
PC Pins
Height - Seated (Max)
-
9.6012 mm
9.6012 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicECQ-E2473KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
PanasonicECQ-E2473KFB
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.047Uf, Through Hole Mount
PanasonicECQ-E2473KF3
Ecqe(F), Met Polyester Film Cap Radial L; 250Vdc, 0.047Uf, 10%, L/s =5Mm, T&a Crmp Rohs Compliant: Yes
Metallized Polyester Capacitors (MKT), 0.047uF, 250V DC, 2.5mm(W) x 5.2mm(H) x 9mm(L)
Metallized Polyester Capacitors (MKT), 0.047uF, 250V DC, 3.5mm(W) x 8mm(H) x 7.3mm(L)
Cap Film 0.047uF 250V PET 10% (7.3 X 3.5 X 8mm) Radial Stacked 5mm 125C Automotive T/R

Descriptions

Descriptions of Yageo Group R82IC2470DQ50K provided by its distributors.

Cap Film 0.047uF 250V PET 10% (7.2 X 4.5 X 9.5mm) Radial Stacked 5mm 105¡ãC Automotive Ammo
Film Capacitor, 0.047 uF, 160 V, 250 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 0.047Uf, Through Hole Mount
Capacitor;Polyester Metallized;Cap 0.047 ╡F;Tol 10%;Vol-Rtg 250;Radial

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82IC2470DQ50K