Panasonic ECQ-E4104RKF

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4104RKF
$ 0.141
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E4104RKF.

Master Electronics

Datasheet9 pages17 years ago

Future Electronics

_legacy Avnet

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.141
$ 0.13
$ 0.13
Stock
1
125,878
125,878
Authorized Distributors
5
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
10 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
16.9926 mm
16.9926 mm
16.9926 mm

Related Parts

Cap Film 0.1uF 400V PET 10% (13 X 6 X 12mm) Radial Stacked 10mm 125C Automotive Bulk
Cap Film 0.1uF 400V PET 10% (13 X 6 X 12mm) Radial Stacked 10mm 125C Automotive Ammo
Yageo GroupR60MF3100506AK
Cap Film 0.1uF 400V PET 10% (13 X 5 X 11mm) Radial Stacked 10mm 105C Automotive Bulk
Cap Film 0.1uF 400V PET 10% (18 X 5.5 X 10.5mm) Radial 15mm 100C Bulk
Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR60MF3100AA6AJ
Cap Film 0.1uF 400V PET 5%( 13 X 5 X 11mm) Radial Stacked 10mm 105C Bag Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ECQ-E4104RKF provided by its distributors.

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4104RKF
Cap Film 0.1uF 400V PET 10% (12 X 6.3 X 17mm) Radial 7.5mm 105C Ammo Pack
ECQ-EF Series 400 V 0.1 uF ±10% LS=10 mm Metallized PET Film Capacitor
ECQE, Met Polyester Film Cap Radial Lead400VDC, 0.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America