Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B32521C6104K

Cap Film 0.1uF 400V PET 10% (13 X 6 X 12mm) Radial Stacked 10mm 125C Automotive Bulk
$ 0.292
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32521C6104K.

IHS

Datasheet31 pages20 years ago

element14 APAC

Newark

Factory Futures

TME

Inventory History

3 month trend:
-11.63%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Yageo GroupR60MI3100AA30K
Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.1Uf, Through Hole Mount
Film Capacitor, Polyethylene Terephthalate, 450V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
PanasonicECQ-E4104KF
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR60MF3100506AK
Cap Film 0.1uF 400V PET 10% (13 X 5 X 11mm) Radial Stacked 10mm 105C Automotive Bulk
Cap Film 0.1uF 400V PET 10% (13 X 5 X 11mm) Radial Stacked 10mm 125C Automotive Bulk
Capacitor Film 0.1uF 400VDC/220VAC PET 10% 17.5 X 5 X 11mm RDL 15mm Loose in Box

Descriptions

Descriptions of TDK B32521C6104K provided by its distributors.

Cap Film 0.1uF 400V PET 10% (13 X 6 X 12mm) Radial Stacked 10mm 125C Automotive Bulk
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
FILM CAPACITOR Radial Film Capacitor 10% 100nF 200V
CAP, 0.1µF, 400V, 10%, PET; Capacitance: 0.1µF; Voltage Rating: 400V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: -; Capacitor Case Style: -; Capacitor Terminals: Radial Leaded; Lead
Capacitor Pen Film, 0.1Uf, 400V, 10%, Radial; Dielectric Type:Metallized Pet Stacked; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.1Μf; Capacitance Tolerance:± 10%; Voltage(Ac):200V; Voltage(Dc):400V; Lead Spacing:10Mm Rohs Compliant: Yes |EPCOS (TDK) B32521C6104K

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32521-C6104-K