Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECQ-E4104KF3

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4104KF3
$ 0.123
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E4104KF3.

JRH Electronics

Datasheet22 pages9 years ago

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-14.12%

CAD Models

Download Panasonic ECQ-E4104KF3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.123
$ 0.22
Stock
154,137
30,500
Authorized Distributors
6
6
Capacitance
100 nF
100 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
16.9926 mm
16.9926 mm

Related Parts

Yageo GroupR60MF3100506AK
Cap Film 0.1uF 400V PET 10% (13 X 5 X 11mm) Radial Stacked 10mm 105C Automotive Bulk
Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
100nF ±10% Polyester Film Capacitor, 7.5mm Pitch, 400V/200V, DIP-2, TH, 9mm × 4.9mm × 7.7mm
Cap Film 0.1uF 400V PET 10% (13 X 5 X 11mm) Radial Stacked 10mm 125C Automotive Bulk
Yageo GroupR60MF3100AA6AJ
Cap Film 0.1uF 400V PET 5%( 13 X 5 X 11mm) Radial Stacked 10mm 105C Bag Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ECQ-E4104KF3 provided by its distributors.

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4104KF3
Cap Film 0.1uF 400V PET 10% (12 X 6.3 X 17mm) Radial 5mm 105C Ammo Pack
Polyester Film Capacitor, 100nF ±10%, 400V, TH, 12mm × 6.3mm × 17mm
ECQ E Series 400 V 0.1 uF LS=5 mm Crimped Metallized PET Film Capacitor
ECQE, Met Polyester Film Cap Radial Lead400VDC, 0.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America