Yageo Group MMK15104K400B04L4BULK

Cap Film 0.1uF 400V PET 10% (18 X 5.5 X 10.5mm) Radial 15mm 100C Bulk
$ 0.34
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group MMK15104K400B04L4BULK.

IHS

Datasheet1 page1 year ago
Datasheet11 pages21 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.85%

CAD Models

Download Yageo Group MMK15104K400B04L4BULK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.34
$ 0.459
Stock
28,965
76,644
Authorized Distributors
6
6
Capacitance
100 nF
100 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
-
10.4902 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Film Capacitor, Polyethylene Terephthalate, 450V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
PanasonicECQ-E4104KF
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
PanasonicECQ-E4104KF3
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4104KF3
PanasonicECQ-E4104RKF
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4104RKF
Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group MMK15104K400B04L4BULK provided by its distributors.

Cap Film 0.1uF 400V PET 10% (18 X 5.5 X 10.5mm) Radial 15mm 100C Bulk
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.1uF, 7122
100NF +/-10% 200 V AC, 400 V DC, MMK POLYESTER FILM CAPACITOR
Film Capacitor, 0.1Uf, 400V, Radial; Dielectric Type:Metallized Pet; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.1Μf; Capacitance Tolerance:± 10%; Voltage(Ac):200V; Voltage(Dc):400V; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet MMK15104K400B04L4BULK

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMK15 104K400B04L4 BULK