TDK B32560J3473K000

MKT film capacitor, 47 nF, ±10 %, 250 V (DC), PET, 7.5 mm, B32560J3473K000
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32560J3473K000.

Burklin Elektronik

Datasheet46 pages7 years ago

Newark

Ciiva

EPCOS

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

PanasonicECQ-E2473KFB
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.047Uf, Through Hole Mount
PanasonicECQ-E2473KF
Capacitor;ECQE,Met Polyester Film Cap,Radial,250VDC,0.047uF,10%,Blk ST
PanasonicECQ-E2473KB
Cap Film 0.047uF 250V PET 10% (7.9 X 4.5 X 7.4mm) Radial 5mm 105°C Bulk
Yageo GroupR82IC2470DQ50K
Cap Film 0.047uF 250V PET 10% (7.2 X 4.5 X 9.5mm) Radial Stacked 5mm 105¡ãC Automotive Ammo
Metallized Polyester Capacitors (MKT), 0.047uF, 250V DC, 3.5mm(W) x 8mm(H) x 7.3mm(L)
Cap Film 0.047uF 250V PET 10% (7.3 X 3.5 X 8mm) Radial Stacked 5mm 125C Automotive T/R

Descriptions

Descriptions of TDK B32560J3473K000 provided by its distributors.

MKT film capacitor, 47 nF, ±10 %, 250 V (DC), PET, 7.5 mm, B32560J3473K000
Cap Film 0.047uF 250V PET 10% (9 X 2.5 X 5.2mm) Radial 7.5mm 125C Bulk
Metallized Polyester Capacitors (MKT), 0.047uF, 250V DC, 2.5mm(W) x 5.2mm(H) x 9mm(L)
Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Cap 0.047uF 250VDC/160VAC PLYE 10% 9 X 2.5 X 5.2mm RDL 7.5mm Bulk
FILM CAPACITOR Radial Film Capacitor 10% 47nF 160V
CAP FILM 0.047UF 10% 250VDC 2DIP
CAP, 0.047µF, 250V, 10%, PET; Capacitance: 47000pF; Voltage Rating: 250V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: B32560 Series; Capacitor Case Style: -; Capacitor Terminals: Rad
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos