Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B32521C3473K

Film Capacitor, 0.047 uF, 160 V, 250 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32521C3473K.

IHS

Datasheet45 pages12 years ago

Future Electronics

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-89.91%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanasonicECQ-E2473KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
PanasonicECQ-E2473KB
Cap Film 0.047uF 250V PET 10% (7.9 X 4.5 X 7.4mm) Radial 5mm 105°C Bulk
Yageo GroupR82IC2470Z350K
Film Capacitor, 0.047 uF, 160 V, 250 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
PanasonicECQ-E2473KB3
Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2473KB3
Metallized Polyester Capacitors (MKT), 0.047uF, 250V DC, 3.5mm(W) x 8mm(H) x 7.3mm(L)
Cap Film 0.047uF 250V PET 10% (7.3 X 3.5 X 8mm) Radial Stacked 5mm 125C Automotive T/R

Descriptions

Descriptions of TDK B32521C3473K provided by its distributors.

Film Capacitor, 0.047 uF, 160 V, 250 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Cap Film 0.047uF 250V PET 10%( 13 X 4 X 7mm) Radial Stacked 10mm 125C Automotive AEC-Q200 Bulk
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
FILM CAP MKT BOX 0.047µF 10% 250Vdc LS 10mm
Radial FILM CAPACITOR film capacitor 160V 47nF 10%
Capacitor Capacitance tolerance: ±10% Dielectric: Metallised Polyester Foil IEC-climate category: 55/125/56 Pitch: 10 mm Capacitance: 47 nF Rated voltage: 250 VDC / 160 VAC ø d: 0.5 mm
CAPACITOR, 47NF, 250V; Capacitance:0.047µF; Capacitance Tolerance:-10%, +5%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:250V; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Terminals:Radial Leaded; Lead Spacing:10mm; Operating Temperature Range:-55°C to +100°C; SVHC:No SVHC (20-Jun-2011); Capacitor Mounting:Through Hole; Climatic Category:55/100/56; External Depth:7mm; External Length / Height:13mm; External Width:4mm; Flammability Rating:UL94V-0; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:5%; Tolerance -:10%; Voltage Rating V AC:160V; Voltage Rating V DC:250V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32521-C3473-K
  • B32521-C3473K