Panasonic ECOS1VA682BA

Cap Aluminum Lytic 6800uF 35V 20% (22 X 40mm) Snap-In 10mm 0.061 Ohm 2600mA 3000h 105°C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECOS1VA682BA.

IHS

Datasheet7 pages15 years ago

Factory Futures

Farnell

element14 APAC

_legacy Avnet

CAD Models

Download Panasonic ECOS1VA682BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.87
$ 1.87
Stock
10
44,152
44,152
Authorized Distributors
2
6
6
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
61 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.6 A
2.41 A
2.41 A
Height - Seated (Max)
42.0116 mm
42.0116 mm
42.0116 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2001-02-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-03-31
LTD Date2015-06-30

Related Parts

Cornell DubilierSLP682M035A7P3
Aluminum Electrolytic Capacitors - Snap In 6800uF 35V 20% 105C
Cornell Dubilier381LX682M035K022
Cap Aluminum Lytic 6800uF 35V 20% (30 X 30mm) Snap-In 10mm 0.059 Ohm 2600mA 3000h 105C
Cornell DubilierSLPX682M035A7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 35V 6800muF ±20% 0.866Dia 22.00mm
NichiconLGU1V682MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 35V 6800muF ±20% 0.866Dia 22.00mm
United Chemi-ConESMH350VNN682MP40T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF
KYOCERA AVXLLS1V682MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 35V 6800muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Panasonic ECOS1VA682BA provided by its distributors.

Cap Aluminum Lytic 6800uF 35V 20% (22 X 40mm) Snap-In 10mm 0.061 Ohm 2600mA 3000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
Electrolytic Capacitor, 6800uF, 35V, ± 20%, Snap-In
CAPACITOR ALUM ELEC, 6800UF, 35V, 20%, RADIAL; Product Range:PANASONIC - TS-HA Series; Capacitance:6800µF; Capacitance Tolerance:± 20%; Diameter:22mm; ESR:0.061ohm; Height:40mm; Capacitor Terminals:Radial Leaded; Lead Spacing:10mm ;RoHS Compliant: Yes
CAPACITOR, 6800UF, 35V; Capacitor Application:General Purpose; Capacitance:6800µF; Capacitance Tolerance:± 20%; Voltage Rating:35V; ESR:0.061ohm; Life Time @ Temperature:2000 hours @ 105°C; Height:40mm; Diameter:22mm; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:10mm; Operating Temperature Range:-40°C to +105°C; AC Ripple Current:2.6A; External Length / Height:40mm; No. of Pins:2; Operating Life Temperature:105°C; Operating Lifetime:2000h; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; PCB Hole Diameter:2mm; Package / Case:Radial; Power Factor:0.3; Ripple Current Frequency:120Hz; Ripple Current Temperature:105°C; Series:TSHA; Terminal Type:PCB Pins; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:35V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECOS1VA682BA.