Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier SLP682M035A7P3

Aluminum Electrolytic Capacitors - Snap In 6800uF 35V 20% 105C
$ 3.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLP682M035A7P3.

Electro Sonic

Datasheet9 pages4 years ago
Datasheet9 pages6 years ago

New Yorker Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-89.97%

Alternate Parts

Price @ 1000
$ 3.94
$ 3.329
$ 3.329
Stock
1,346
143,853
143,853
Authorized Distributors
6
3
3
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
78 mΩ
-
-
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
2.6 A
2.61 A
2.61 A
Height - Seated (Max)
40.005 mm
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierSLPX682M035A7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 35V 6800muF ±20% 0.866Dia 22.00mm
Cornell DubilierSLPX682M035C3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 35V 6800muF ±20% 0.984Dia 25.00mm
Cornell Dubilier381LX682M035K022
Cap Aluminum Lytic 6800uF 35V 20% (30 X 30mm) Snap-In 10mm 0.059 Ohm 2600mA 3000h 105C
United Chemi-ConEKMH350VSN682MP40T
Cap Aluminum Lytic 6800uF 35V 20% (22 X 40mm) Snap-In 10mm 0.061 Ohm 2200mA 2000h 105°C
NichiconLGU1E682MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 25V 6800muF ±20% 0.866Dia 22.00mm
NichiconLGU1V682MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 35V 6800muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of Cornell Dubilier SLP682M035A7P3 provided by its distributors.

Aluminum Electrolytic Capacitors - Snap In 6800uF 35V 20% 105C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLP0712TE (750W) 35V 6800muF ±20% 0.866Dia 22.00mm
Cap Aluminum Lytic 6800uF 35V 20% (22 X 40mm) Snap-In 10mm 0.078 Ohm 2600mA 3000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
Capacitor Alum Elec 6800Uf, 35V, 20%, Snap-In; Capacitance:6800Μf; Capacitance Tolerance:± 20%; Capacitor Case Style:Can; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitor Mounting:Through Hole; Diameter:22Mm; Esr:0.078Ohm Rohs Compliant: Yes |Cornell Dubilier SLP682M035A7P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor