Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon LGU1V682MELZ

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 35V 6800muF ±20% 0.866Dia 22.00mm
$ 2.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGU1V682MELZ.

Future Electronics

Datasheet5 pages4 years ago
Datasheet5 pages7 years ago

TME

Factory Futures

_legacy Avnet

Inventory History

3 month trend:
-100%

CAD Models

Download Nichicon LGU1V682MELZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.014
$ 1.676
$ 1.676
Stock
36,631
29,264
29,264
Authorized Distributors
4
2
2
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
Through Hole
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
68 mΩ
68 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
2.41 A
2.2 A
2.2 A
Height - Seated (Max)
42.0116 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
Cornell DubilierSLPX682M035A7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 35V 6800muF ±20% 0.866Dia 22.00mm
Cornell DubilierSLPX682M035C3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 35V 6800muF ±20% 0.984Dia 25.00mm
KYOCERA AVXLLS1V682MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 35V 6800muF ±20% 0.984Dia 25.00mm
Cornell DubilierSLP682M035A7P3
Aluminum Electrolytic Capacitors - Snap In 6800uF 35V 20% 105C
NichiconLGU1E682MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 25V 6800muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of Nichicon LGU1V682MELZ provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 35V 6800muF ±20% 0.866Dia 22.00mm
Cap Aluminum Lytic 6800uF 35V 20% (22 X 40mm) Snap-In 10mm 2410mA 3000h 105C Bulk
Aluminum Electrolytic Capacitors - Snap In 35volts 6800uF 105c 22x40x10L/S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
6800F 35V Aluminum Electrolytic Capacitors Snap-In 3000 Hrs 105
卤20% 2.7715A@50kHz 10mm 35V 6800uF Plugin,D22xL40mm Horn-Type Electrolytic Capacitors ROHS
6.8mF 35V ±20% 10mm 3000h@ 105°C 2.41A@ 120Hz,2.7715A@ 50kHz Plugins,D22xL40mm snap-in mounting,Through hole mounting 22mm*40mm*42mm

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL