Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX LLS1V682MELA

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 35V 6800muF ±20% 0.984Dia 25.00mm
$ 1.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LLS1V682MELA.

Future Electronics

Datasheet5 pages4 years ago
Datasheet5 pages7 years ago

TME

Factory Futures

_legacy Avnet

Inventory History

3 month trend:
+43.79%

CAD Models

Download KYOCERA AVX LLS1V682MELA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.95
$ 1.76
$ 1.76
Stock
4,214
5,328
5,328
Authorized Distributors
6
6
6
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
78 mΩ
78 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.89 A
2.89 A
2.89 A
Height - Seated (Max)
32.004 mm
29.9974 mm
29.9974 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
Cornell DubilierSLPX682M035C3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 35V 6800muF ±20% 0.984Dia 25.00mm
Cornell Dubilier380LX682M025H022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 25V 6800muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
Cornell Dubilier381LX682M025H022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 25V 6800muF ±20% 0.866Dia 22.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR USC 35V 6800muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of KYOCERA AVX LLS1V682MELA provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 35V 6800muF ±20% 0.984Dia 25.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
LLS Series 35 V 6800 uF Ø25x30mm Radial Aluminum Electrolytic Capacitor
卤20% 3.3235A@50kHz 10mm 35V 6800uF Plugin,D25xL30mm Horn-Type Electrolytic Capacitors ROHS
6.8mF 35V ±20% 10mm 3000h@ 85°C 2.89A@ 120Hz,3.3235A@ 50kHz Plugins,D25xL30mm snap-in mounting,Through hole mounting 25mm*30mm*32mm
CAPACITOR, 6800UF, 35V; Application:General Purpose; Capacitance:6800µF; Tolerance, Capacitance:± 20%; Series:LLS; Voltage, Rating:35V dc; Capacitor Dielectric Type:Aluminium Electrolytic; Case Style:Radial; External Length / Height:30mm; Body Diameter:25mm; Lead Spacing:10mm; Operating Temperature Range:-40°C to +85°C; AC Ripple Current:2.89A; Operating Lifetime:3000h; PCB Hole Diameter:2mm; Ripple Current Frequency:120Hz; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Temperature, Operating Life:85°C; Temperature, Ripple Current:85°C; Terminal Type:Snap-In; Tolerance, +:20%; Tolerance, -:20%; Voltage Rating, DC:35V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX