Panasonic ECO-S2AP682EA

Cap Aluminum 6800uF 100V 20% (35 X 50mm) 10mm 0.049 Ohm 6600mA 3000 hr 85°C Bulk
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECO-S2AP682EA.

Master Electronics

Datasheet10 pages18 years ago

Newark

Alternate Parts

Price @ 1000
$ 5.31
$ 5.31
Stock
1
311,707
311,707
Authorized Distributors
0
6
6
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
49 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
6.6 A
6.01 A
6.01 A
Height - Seated (Max)
50.0126 mm
51.9938 mm
51.9938 mm

Related Parts

PanasonicECE-T2AP682EA
Cap Aluminum 6800uF 100V 20% (35 X 50mm) Snap-In 0.049 Ohm 6600mA 3000h 85°C Bulk
Cornell DubilierSLPX682M080E9P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 80V 6800muF ±20% 1.181Dia 30.00mm
Cornell Dubilier380LX682M080K052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 80V 6800muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX682M080H7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 80V 6800muF ±20% 1.378Dia 35.00mm
PanasonicECO-S1KP682DA
Cap Aluminum 6800uF 80V 20% (30 X 50mm) Snap-In 10mm 0.046 Ohm 5160mA 3000h 85°C Bulk
PanasonicECOS1KA682EA
Cap Aluminum 6800uF 80V 20% (35 X 50mm) Snap-In 10mm 0.041 Ohm 3900mA 3000h 105°C Bulk

Descriptions

Descriptions of Panasonic ECO-S2AP682EA provided by its distributors.

Cap Aluminum 6800uF 100V 20% (35 X 50mm) 10mm 0.049 Ohm 6600mA 3000 hr 85°C Bulk
Al Lytic Snap-in TSUP Series, 85C100WV, 6800uF, 35
Aluminum Electrolytic Capacitor 6800Uf 100V 20%, Snap-In; Capacitance:6800Μf; Voltage(Dc):100V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:4000 Hours @ 105°C; Polarity:Polar Rohs Compliant: Yes |Panasonic ECO-S2AP682EA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America