Panasonic ECE-A1CN330UB

Cap Aluminum 33uF 16V 20% (5 X 11mm) Radial 5mm 80mA 2000 hr 85C Ammo Pack
$ 0.16
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A1CN330UB.

Master Electronics

Datasheet10 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
-3.52%

CAD Models

Download Panasonic ECE-A1CN330UB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.16
$ 0.044
$ 0.044
Stock
28,896
243,191
243,191
Authorized Distributors
5
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
80 mA
110 mA
110 mA
Height - Seated (Max)
11.9888 mm
11.9888 mm
11.9888 mm

Related Parts

PanasonicECA-1CM330
Cap Aluminum 33uF 16V 20% (5 X 11mm) Radial 2mm 110mA 2000h 85C Bulk
KYOCERA AVXUVR1C330MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 33muF ±20% 0.197Dia 5.00mm
Wurth Elektronik860010372003
WCAP-ATG8 Aluminum Electrolytic Capacitors
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 33muF ±20% 0.197Dia 5.00mm
PanasonicECA1CM330B
Panasonic ECA1CM330B - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUVP1C330MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 16V 33muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic ECE-A1CN330UB provided by its distributors.

Cap Aluminum 33uF 16V 20% (5 X 11mm) Radial 5mm 80mA 2000 hr 85C Ammo Pack
33¦ÌF 16V ¡À20% 5mm 2000h@ 85¡ãC 136mA@ 10kHz,80mA@ 120Hz ,D5xL11mm 5mm*11mm*12mm
Al Lytic Cap B Rohs Compliant: Yes |Panasonic ECE-A1CN330UB
Al Lytic Cap, Bi-Polar SU Series, 85C16VDC 33uF 5x
CAP ALUM 33UF 20% 16V RADIAL TH

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America