Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Wurth Elektronik 860010372003

WCAP-ATG8 Aluminum Electrolytic Capacitors
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 860010372003.

Wurth Elektronik

Datasheet7 pages11 years ago

Inventory History

3 month trend:
+137%

CAD Models

Download Wurth Elektronik 860010372003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

UKA Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 33muF 16V
NichiconUVP1C330MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 16V 33muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 33muF ±20% 0.197Dia 5.00mm
United Chemi-ConESMG160ELL330ME11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF
PanasonicECE-A1CN330U
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 16V 33muF ±20% 0.197Dia 5.00mm
PanasonicECE-A1CN330UB
Cap Aluminum 33uF 16V 20% (5 X 11mm) Radial 5mm 80mA 2000 hr 85C Ammo Pack

Descriptions

Descriptions of Wurth Elektronik 860010372003 provided by its distributors.

WCAP-ATG8 Aluminum Electrolytic Capacitors
Radial Can WCAP-ATG8 16V 33muF ±20% 0.197Dia 5.00mm
CAP ALUM 33UF 20% 16V RADIAL TH
33μF 16V ±20% 2mm 2000h@ 85°C 128.52mA@ 100kHz,84mA@ 120Hz Plugins Through hole mounting 5mm(Length)*12.5mm(height)
CAP, 33µF, 16V, 20%; Capacitance: 33µF; Voltage Rating: 16V; Product Range: WCAP-ATG8 Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Lead Spacing: 2mm; Height: 11mm; Operating Temperatur

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)