Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UVP1C330MDD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 16V 33muF ±20% 0.197Dia 5.00mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVP1C330MDD.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

TME

Newark

Future Electronics

Inventory History

3 month trend:
-0.72%

CAD Models

Download Nichicon UVP1C330MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.059
$ 0.059
Stock
22,766
207,222
207,222
Authorized Distributors
0
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
70 mA
110 mA
110 mA
Height - Seated (Max)
12.4968 mm
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

Wurth Elektronik860010372003
WCAP-ATG8 Aluminum Electrolytic Capacitors
UKA Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 33muF 16V
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 33muF ±20% 0.197Dia 5.00mm
NichiconUKA1C330MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKA 16V 33muF ±20% 0.197Dia 5.00mm
United Chemi-ConESMG160ELL330ME11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF
PanasonicECE-A1CN330U
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 16V 33muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Nichicon UVP1C330MDD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 16V 33muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 33uF 16V 20% (5 X 11mm) Radial 2mm 70mA 2000h 85C Automotive Bulk
VP Series 33 uF 16 V 85°C Ø5 x 11 mm LS=2mm Radial Aluminum Electrolytic Cap
33uF 16V 卤20% 70mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL