Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA-1CM330

Cap Aluminum 33uF 16V 20% (5 X 11mm) Radial 2mm 110mA 2000h 85C Bulk
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1CM330.

IHS

Datasheet12 pages7 years ago

Panasonic

element14 APAC

Newark

JRH Electronics

Inventory History

3 month trend:
-7.64%

CAD Models

Download Panasonic ECA-1CM330 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.136
$ 0.136
Stock
212,099
100,105
100,105
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
110 mA
80 mA
80 mA
Height - Seated (Max)
11.9888 mm
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECE-A1CN330U
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 16V 33muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUVR1C330MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 33muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUVR1C330MDD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 33muF ±20% 0.197Dia 5.00mm
Wurth Elektronik860010372003
WCAP-ATG8 Aluminum Electrolytic Capacitors
PanasonicECA1CAM330X
Cap Aluminum Lytic 33uF 16V 20% (5 X 11mm) Radial 2mm 110mA 2000h 85C Bulk
KYOCERA AVXUPW1C330MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 33muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic ECA-1CM330 provided by its distributors.

Cap Aluminum 33uF 16V 20% (5 X 11mm) Radial 2mm 110mA 2000h 85C Bulk
Panasonic ECA1CM330 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 33uF 16V 20% Aluminum Cylindrical Can 2mm 110mA 2000 hr 85°C Bag
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 33uF, 16V, -40 to 85¡C
Panasonic SCT
CAP, 33µF, 16V, 20%; Capacitance:33µF; Voltage Rating:16V; Product Range:M Series; Capacitance Tolerance:± Capacitor Terminals:Radial Leaded;
Aluminum Electrolytic Capacitor, 33Uf, 20%, 16V, Radial; Capacitance:33Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:2Mm; Esr:- Rohs Compliant: Yes |Panasonic ECA-1CM330.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1CM330
  • ECA-1CM330.
  • ECA1CM330