Panasonic ECA1VAM471X

Cap Aluminum Lytic 470uF 35V 20% (10 X 16mm) Radial 5mm 550mA 2000h 85C Bulk
$ 0.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1VAM471X.

IHS

Datasheet34 pages13 years ago

Newark

element14

Farnell

Inventory History

3 month trend:
+8.35%

Alternate Parts

Price @ 1000
$ 0.298
$ 0.185
$ 0.185
Stock
4,073
480,521
480,521
Authorized Distributors
3
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
550 mA
550 mA
550 mA
Height - Seated (Max)
-
16.9926 mm
16.9926 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2013-04-17
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicECA-1VM471
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1VM471B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 25V 470muF ±20% 0.315Dia 8.00mm
NichiconUVK1E471MPD
Cap Aluminum Lytic 470uF 25V 20% (10 X 12.5mm) Radial 5mm 550mA 2000h 85C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 25V 470muF ±20% 0.394Dia 10.00mm
United Chemi-ConESMQ250ELL471MJC5S
470uF 25V ±20% 825mA@100kHz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic ECA1VAM471X provided by its distributors.

Cap Aluminum Lytic 470uF 35V 20% (10 X 16mm) Radial 5mm 550mA 2000h 85C Bulk
Cap Aluminum 470uF 35V 20% Aluminum Cylindrical Can 5mm 2000 hr 85°C Cardboard
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
CAP, 470µF, 35V, 20%; Capacitance:470µF; Voltage Rating:35V; Product Range:AM Series; Capacitance Tolerance:± Capacitor Terminals:Radial
Capacitor Alum Elec, 470Uf, 35V, 20%, Radial; Rango De Producto:Serie Am; Capacidad:470Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:35V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Tipo De Empaquetado:Individual |Panasonic ECA1VAM471X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America