Panasonic ECA-1VM471B

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
$ 0.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1VM471B.

IHS

Datasheet12 pages8 years ago

Newark

Farnell

Future Electronics

Master Electronics

Inventory History

3 month trend:
+42.53%

CAD Models

Download Panasonic ECA-1VM471B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.199
$ 0.235
$ 0.235
Stock
284,901
194,034
194,034
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
550 mA
550 mA
550 mA
Height - Seated (Max)
16.9926 mm
16.9926 mm
16.9926 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

KYOCERA AVXUVR1E471MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 470muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVR1E471MPD
Capacitor Aluminum Electrolytic 470uF 25 Volt 20% (10 X 12.5mm) Radial 5mm 550mA 2000h 85C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 25V 470muF ±20% 0.315Dia 8.00mm
NichiconUVK1E471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 25V 470muF ±20% 0.394Dia 10.00mm
PanasonicECA1VHG471
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1VHG471B
Cap Aluminum 470uF 35V 20% (10 X 16mm) Radial 5mm 460mA 2000h 105°C Ammo Pack

Descriptions

Descriptions of Panasonic ECA-1VM471B provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Cap Aluminum 470uF 35V 20% (10 X 16mm) Radial Aluminum Cylindrical Can 5mm 550mA 2000 hr 85°C Ammo Pack
Avnet Japan
Panasonic ECA1VM471B - Aluminum Electrolytic Capacitors (Radial Lead Type)
470uF 35V 550mA@120Hz ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitors, 470uF, 35V, -40 to 85¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 470Uf, 35V, 20%, Radial; Capacitance:470Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mm Rohs Compliant: Yes |Panasonic ECA-1VM471B.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-1VM471B.
  • ECA1VM471(B)
  • ECA1VM471B