Panasonic ECA1VAM102X

Cap Aluminum 0.001uF 35V 20% Aluminum Cylindrical Can 12.5mm 900mA 2000 hr 85°C T/R
$ 0.663
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1VAM102X.

IHS

Datasheet34 pages13 years ago

Newark

element14

Farnell

Inventory History

3 month trend:
-10.37%

Alternate Parts

Price @ 1000
$ 0.663
$ 0.331
$ 0.331
Stock
1,302
312,715
312,715
Authorized Distributors
3
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
900 mA
900 mA
900 mA
Height - Seated (Max)
-
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2013-04-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECA1VM102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1VM102B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1EHG102
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 25V 1000muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVR1E102MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 1000muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVR1V102MHD
UVR Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 1000muF 35V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF

Descriptions

Descriptions of Panasonic ECA1VAM102X provided by its distributors.

Cap Aluminum 0.001uF 35V 20% Aluminum Cylindrical Can 12.5mm 900mA 2000 hr 85°C T/R
Avnet Japan
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 20mm) Radial 5mm 900mA 2000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
CAP, 1000µF, 35V, 20%; Capacitance:1000µF; Voltage Rating:35V; Product Range:AM Series; Capacitance Tolerance:± Capacitor Terminals:Radial
Capacitor Alum Elec, 1000Uf, 35V, 20%, Radial; Rango De Producto:Serie Am; Capacidad:1000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:35V; Diámetro:12.5Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Panasonic ECA1VAM102X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America