Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA1VM102

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
$ 0.402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1VM102.

IHS

Datasheet12 pages7 years ago

Future Electronics

Farnell

_legacy Avnet

Master Electronics

Inventory History

3 month trend:
-8.01%

CAD Models

Download Panasonic ECA1VM102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicECA-1VM102B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1EHG102
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 25V 1000muF ±20% 0.394Dia 10.00mm
PanasonicECA1EM102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUVR1E102MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 1000muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVR1V102MHD1TO
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 1000muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUVR1V102MHD
UVR Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 1000muF 35V
PanasonicECA-1EM102B
Cap Aluminum 1000uF 25V 20% (10 X 20mm) Radial 5mm 850mA 2000h 85°C Ammo Pack
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF

Descriptions

Descriptions of Panasonic ECA1VM102 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Cap Aluminum 1000uF 35V 20% (12.5 X 20mm) Radial Aluminum Cylindrical Can 5mm 900mA 2000 hr 85°C Bulk
Avnet Japan
Panasonic ECA1VM102 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Capacitor 1000 uF 35 Volt 20% 12.5x20mm Radial 5mm 900ma 2000 Hours Bulk
1000uF 35V ±20% 900mA@120Hz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Panasonic ECA-1VM102 Capacitor Radial 5mm 1000uF 35V 20% Ø12.5mm Electrolytic
Aluminium electrolytic capacitor radial 1 mF 35VDC
Al Electrolytic Cap 1mF 35V ±20% 5mm Pitch 2000h@85°C 1.53A@10kHz 900mA@120Hz TH D12.5×L20mm H22mm
Aluminum Electrolytic Capacitors, 1000uF, 35V, -40 to 85¡C
Panasonic SCT
CAP ALUM 1000UF 20% 35V RADIAL / 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
M Series 35 V 1000 uF Ø 12.5 x 20 mm LS=5 mm 85 °C Radial Electrolytic
CAPACITOR, 1000UF, 35V; Capacitor Application:General Purpose; Capacitance:1000µF; Capacitance Tolerance:± 20%; Voltage Rating:35V; Life Time @ Temperature:2000 hours @ 85°C; Height:20mm; Diameter:12.5mm; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:5mm; Operating Temperature Range:-40°C to +85°C; AC Ripple Current:900mA; External Length / Height:20mm; Lead Diameter:0.6mm; Leakage Current:350µA; No. of Pins:2; Operating Lifetime:2000h; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:Radial; Ripple Current Frequency:120Hz; Ripple Current Temperature:85°C; Series:M; Terminal Type:Wire Ended; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:35V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-1VM102
  • ECA-1VM102.
  • ECA1VM102.