Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 35PX1000MEFC10X20

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF
$ 0.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35PX1000MEFC10X20.

IHS

Datasheet2 pages15 years ago

JRH Electronics

LKR

Newark

Future Electronics

Inventory History

3 month trend:
+228%

CAD Models

Download Rubycon 35PX1000MEFC10X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.281
$ 0.465
Stock
644,631
3,450
Authorized Distributors
6
2
Capacitance
1 mF
1 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
230 mΩ
Life (Hours)
2000 hours
-
Ripple Current
865 mA
865 mA
Height - Seated (Max)
21.9964 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicECA1EM102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1EM102B
Cap Aluminum 1000uF 25V 20% (10 X 20mm) Radial 5mm 850mA 2000h 85°C Ammo Pack
PanasonicECA-1EHG102B
Capacitor Aluminum 1000uF 25VDC 20% 10 X 20mm RDL 5mm 680mA 2000 hr Ammo Pack
KYOCERA AVXUVR1E102MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 1000muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVR1V102MHD
UVR Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 1000muF 35V
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 25V 1000muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Rubycon 35PX1000MEFC10X20 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 35V 1000muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CA
Cap Aluminum Lytic 1000uF 35V 20% (10 X 20mm) Radial 5mm 865mA 2000h 105C
1000uF 35V ±20% 865mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
1000uF 35V Radial Al Electrolytic Cap, 10x20mm, 865mA
CAP ALUM 1000UF 20% 35V RADIAL / 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
1mF 35V ±20% Al Electrolytic Cap, 5mm Pitch, 50mΩ, 2000h@105°C, 1.038A@10kHz, 865mA@120Hz, TH, D10×L20mm, 10mm × 20mm × 21.5mm
CAP, 1000µF, 35V, 20%; Capacitance: 1000µF; Voltage Rating: 35V; Product Range: PX Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35PX1000MEFC 10X20