Panasonic ECA1EHG102

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 25V 1000muF ±20% 0.394Dia 10.00mm
$ 0.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1EHG102.

Future Electronics

Datasheet5 pages10 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Newark

Master Electronics

Inventory History

3 month trend:
-1.52%

CAD Models

Download Panasonic ECA1EHG102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECA1EM102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1EM102B
Cap Aluminum 1000uF 25V 20% (10 X 20mm) Radial 5mm 850mA 2000h 85°C Ammo Pack
PanasonicEEUHD1E102
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 25V 1000muF ±20% 0.394Dia 10.00mm
NichiconUKA1E102MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKA 25V 1000muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVR1E102MPD1TD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 1000UF 25V 20%, RADIAL 10X20 LS 5 MM
KYOCERA AVXUVZ1E102MPD
CAPACITOR ALUMINUM ELECTROLYTIC, 1000H 10 (DIA.) X 20MM, 1000UF 25V, VZ SERIES

Descriptions

Descriptions of Panasonic ECA1EHG102 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 25V 1000muF ±20% 0.394Dia 10.00mm
Cap Aluminum 1000uF 25V 20% (10 X 20mm) Radial Aluminum Cylindrical Can 5mm 680mA 2000 hr 105°C Bulk
Avnet Japan
Panasonic ECA1EHG102 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF, 25V, 20%, RADIAL
CAPACITOR, ALUM ELECTROLYTIC, CAP 1000 UF, TOL 20%,VOL-RTG 25 VDC, RADIAL,10X20,BULK
Panasonic ECA-1EHG102 Electrolytic capacitor Radial lead 1000µF 25V 5mm 10mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 1000uF, 25V, -55 to 105¡C
Panasonic SCT
Aluminium electrolytic capacitor radial 1 mF 25VDC
NHG Series 25 V 1000 uF Ø 10 x 20 mm LS=5 mm 105 °C Radial Electrolytic
Aluminum Electrolytic Capacitor, 1000Uf, 25V, 20%, Radial; Capacitance:1000Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Esr:- Rohs Compliant: Yes |Panasonic ECA-1EHG102.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1EHG102
  • ECA-1EHG102
  • ECA-1EHG102.