Panasonic ECA1HAM220X

Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2mm 100mA 2000h 85C Bulk
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1HAM220X.

IHS

Datasheet34 pages13 years ago

Farnell

Inventory History

3 month trend:
-5.32%

Alternate Parts

Price @ 1000
$ 0.084
$ 0.049
$ 0.049
Stock
19,231
355,540
355,540
Authorized Distributors
3
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
100 mA
100 mA
100 mA
Height - Seated (Max)
-
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2013-04-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXUVR1J220MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 22muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 22muF ±20% 0.197Dia 5.00mm
NichiconUFW1J220MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 63V 22muF ±20% 0.197Dia 5.00mm
PanasonicECA-1JM220
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1JM220I
Panasonic ECA1JM220I - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-1JM220B
Cap Aluminum 22uF 63V 20% (5 X 11mm) Radial 5mm 105mA 2000h 85C Ammo Pack

Descriptions

Descriptions of Panasonic ECA1HAM220X provided by its distributors.

Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2mm 100mA 2000h 85C Bulk
Cap Aluminum 22uF 50V 20% Aluminum Cylindrical Can 5mm 100mA 2000 hr 85°C T/R
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Aluminium Electrolytic Capacitor, AM Series, 22 - F, - 20%, 50 V, 5 mm, Radial Leaded RoHS Compliant: Yes
CAP, 22µF, 50V, 20%; Capacitance:22µF; Voltage Rating:50V; Product Range:AM Series; Capacitance Tolerance:± Capacitor Terminals:Radial

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America