Panasonic ECA1CAM470X

Cap Aluminum Lytic 47uF 16V 20% (5 X 11mm) Radial 2mm 130mA 2000h 85C Bulk
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1CAM470X.

IHS

Datasheet34 pages13 years ago

Newark

Farnell

Inventory History

3 month trend:
-6.54%

Alternate Parts

Price @ 1000
$ 0.077
$ 0.052
$ 0.052
Stock
15,689
658,071
658,071
Authorized Distributors
3
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
130 mA
130 mA
130 mA
Height - Seated (Max)
-
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2013-04-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECA1CM470
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1CM470I
Cap Aluminum Lytic 47uF 16V 20% (5 X 11mm) Radial 2.5mm 130mA 2000h 85C Automotive Ammo
PanasonicECA1CM470B
Panasonic ECA1CM470B - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUVR1C470MDD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 47muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 47muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUPM1C470MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 47muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic ECA1CAM470X provided by its distributors.

Cap Aluminum Lytic 47uF 16V 20% (5 X 11mm) Radial 2mm 130mA 2000h 85C Bulk
Cap Aluminum 47uF 16V 20% Aluminum Cylindrical Can 5mm 130mA 2000 hr 85°C T/R
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
CAP, 47µF, 16V, 20%; Capacitance:47µF; Voltage Rating:16V; Product Range:AM Series; Capacitance Tolerance:± Capacitor Terminals:Radial

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America