Panasonic ECA1CAD100X

Cap Aluminum Lytic 10uF 16V 20% (4 X 5mm) Radial 1.5mm 28mA 1000h 85C Automotive Bulk
$ 0.111

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1CAD100X.

Newark

Datasheet9 pages0 years ago
Datasheet5 pages0 years ago

Farnell

Inventory History

3 month trend:
+137%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-03-17

Related Parts

PanasonicEEE-1CA100SR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 10muF 卤20% 0.157Dia 4.00mm
PanasonicEEE1EA100SR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 10muF ±20% 0.197Dia 5.00mm
PanasonicEEE-1EA100AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 10muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUSR1E100MDD
CAPACITOR ALUMINUM ELECTROLYTIC, 2000H 4 (DIA.) X 7MM, 10UF 25VDC, SR SERIES
NichiconUSR1C100MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USR 16V 10muF ±20% 0.157Dia 4.00mm
NichiconUSA1C100MDD
Capacitor Aluminum 10uF 16VDC 20% 4 X 7mm RDL 1.5mm 28mA 2000 hr Bulk

Descriptions

Descriptions of Panasonic ECA1CAD100X provided by its distributors.

Cap Aluminum Lytic 10uF 16V 20% (4 X 5mm) Radial 1.5mm 28mA 1000h 85C Automotive Bulk
Cap Aluminum 10uF 16V 20% Aluminum Cylindrical Can 1.5mm 28mA 1000 hr 85°C T/R
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
CAP, ALU ELEC, 10UF, 16VDC, RADIAL; Capacitance:10µF; Voltage Rating:16V; Product Range:AD Series; Capacitance Tolerance:± 20%; Capacitor
Capacitor Alum Elec, 10Uf, 16V, 20%, Radial; Rango De Producto:Serie Ad; Capacidad:10Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:16V; Diámetro:4Mm; Terminales Del Condensador:Conexión Radial; Tipo De Empaquetado:Individual |Panasonic ECA1CAD100X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America