Panasonic EEE-1EA100AR

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 10muF ±20% 0.197Dia 5.00mm
$ 0.082
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1EA100AR.

Panasonic

Datasheet3 pages10 years ago

Master Electronics

_legacy Avnet

TME

Panasonic SCT

Inventory History

3 month trend:
-27.45%

CAD Models

Download Panasonic EEE-1EA100AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.082
$ 0.092
$ 0.092
Stock
109,582
795,988
795,988
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
28 mA
28 mA
28 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm
5.4102 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

PanasonicECE-V1EA100SR
Panasonic ECEV1EA100SR - Aluminum Electrolytic Capacitors (Surface Mount Type)
KYOCERA AVXUWX1E100MCL1GB
Capacitor Aluminum 10uF 25V 20% (5 X 5.4mm) SMD 27mA 2000h 85C T/R
PanasonicEEEHB1E100AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 25V 10muF ±20% 0.197Dia 5.00mm
PanasonicEEEHBE100UAR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 25V 10muF ±20% 0.157Dia 4.00mm
WJ Series 10 uF 25 V 85°C Ø5 x 5.4mm SMT Chip Aluminum Electrolytic Cap
KYOCERA AVXUWR1E100MCL1GB
10uF 25V 27mA@120Hz 卤20% SMD,D4xL5.5mm Aluminum Electrolytic Capacitors - SMD ROHS

Descriptions

Descriptions of Panasonic EEE-1EA100AR provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 10muF ±20% 0.197Dia 5.00mm
Panasonic EEE1EA100AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 10uF 25V 20% (5 X 5.4mm) SMD 28mA 2000h 85C Automotive T/R
10uF 25V 28mA@120Hz ±20% SMD,D5xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121
Aluminum Electrolytic Capacitors, 25V, 10µF, -40¡C to +85¡C, RoHS
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-1EA100AR.
  • EEE1EA100AR
  • EEE1EA100AR.