Nichicon USA1C100MDD

Capacitor Aluminum 10uF 16VDC 20% 4 X 7mm RDL 1.5mm 28mA 2000 hr Bulk
$ 0.019
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon USA1C100MDD.

IHS

Datasheet3 pages5 years ago

Newark

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon USA1C100MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
$ 0.068
$ 0.068
Stock
10,763
130,031
130,031
Authorized Distributors
1
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
28 mA
28 mA
28 mA
Height - Seated (Max)
7.0104 mm
7.0104 mm
7.0104 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-15

Related Parts

KYOCERA AVXUSR1E100MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USR 25V 10muF ±20% 0.157Dia 4.00mm
NichiconUSR1C100MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USR 16V 10muF ±20% 0.157Dia 4.00mm
NichiconUSR1V100MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USR 35V 10muF ±20% 0.157Dia 4.00mm
PanasonicECEA1EKA100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 25V 10muF ±20% 0.157Dia 4.00mm
PanasonicECE-A1CKA100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 16V 10muF ±20% 0.157Dia 4.00mm
PanasonicECA1EAK100X
Cap Aluminum Lytic 10uF 25V 20% (4 X 7mm) Radial 1.5mm 28mA 1000h 85C Bulk

Descriptions

Descriptions of Nichicon USA1C100MDD provided by its distributors.

Capacitor Aluminum 10uF 16VDC 20% 4 X 7mm RDL 1.5mm 28mA 2000 hr Bulk
10uF 16V 卤20% 42mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 10uF 16V 20% (4 X 7mm) Radial 1.5mm 28mA 2000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
SA Series 10 uF 16 V 85°C Ø4 x 7 mm LS=1.5 mm Radial Aluminum Electrolytic Cap
Capacitor Alum Elec 10Uf, 16V, 20%, Radial; Capacitance:10Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Nichicon USA1C100MDD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL