Panasonic ECA-1VHG101I

Cap Aluminum 100uF 35V 20% (6.3 X 11.2mm) Radial 2.5mm 150mA 1000h 105°C Ammo Pack
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1VHG101I.

Panasonic

Datasheet5 pages9 years ago

Master Electronics

TME

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+96.02%

CAD Models

Download Panasonic ECA-1VHG101I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.128
$ 0.12
$ 0.12
Stock
116,294
486,434
486,434
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
150 mA
150 mA
150 mA
Height - Seated (Max)
12.192 mm
12.192 mm
12.192 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicECA-1VHG101B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1EHG101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 35V 100muF 卤20% 0.248Dia 6.30mm
PanasonicECA-1EHG101B
Panasonic ECA1EHG101B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKMG350ELL101MF11D
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11mm) Radial 2.5mm 150mA 1000h 105°C Bulk

Descriptions

Descriptions of Panasonic ECA-1VHG101I provided by its distributors.

Cap Aluminum 100uF 35V 20% (6.3 X 11.2mm) Radial 2.5mm 150mA 1000h 105°C Ammo Pack
Panasonic ECA1VHG101I - Aluminum Electrolytic Capacitors (Radial Lead Type)
NHG Series 35 V 100 uF 105 °C Ø 6.3 x 11.2 mm LS=2.5mm Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
NHG ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 100muF 35V
Aluminum Electrolytic Capacitors, 100uF, 35V, -55 to 105¡C
Panasonic SCT
Capacitor, 100Uf, 35V, Radial Rohs Compliant: Yes |Panasonic ECA1VHG101I

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA1VHG101I
  • ECA1VHG101I.