Panasonic ECA1VHG101

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1VHG101.

Future Electronics

Datasheet5 pages10 years ago

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-15.34%

CAD Models

Download Panasonic ECA1VHG101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicECA-1VHG101B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1EHG101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUVZ1V101MED
CAPACITOR ALUMINUM ELECTROLYTIC, 1000H 6.3 (DIA.) X 11MM, 100UF 35 V, VZ SERIES
PanasonicECA-1EHG101B
Panasonic ECA1EHG101B - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUVY1V101MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 35V 100muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF

Descriptions

Descriptions of Panasonic ECA1VHG101 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Cap Aluminum 100uF 35V 20% (6.3 X 11.2mm) Radial Aluminum Cylindrical Can 2.5mm 150mA 1000 hr 105°C Bulk
Avnet Japan
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 35V 100muF ±20% 0.248Dia 6.30mm
Panasonic ECA1VHG101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 20%, 35V, RADIAL
100uF 35V ±20% Plugin,D6.3xL11.2mm Aluminum Electrolytic Capacitors - Leaded ROHS
Panasonic ECA-1VHG101 Electrolytic capacitor Radial 100µF 35V 6.3mm 20%
Aluminium electrolytic capacitor radial 100uF 35VDC
Aluminum Electrolytic Capacitors, 100uF, 35V, -55 to 105¡C
Panasonic SCT
CAP ALUM 100UF 20% 35V RADIAL / 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
100μF 35V ±20% 2.5mm 1000h@ 105°C 150mA@ 120Hz,225mA@ 100kHz Plugins,D6.3xL11.2mm Through hole mounting 6.3mm*11.2mm*12.2mm
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 20%, 35V, RADIAL; Capacitance:100µF; Voltage(DC):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:1000 hours @ 105°C; Polarity:Polar; ESR:- RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1VHG101
  • ECA-1VHG101
  • ECA-1VHG101.