Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA-1EHG101B

Panasonic ECA1EHG101B - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1EHG101B.

Panasonic

Datasheet5 pages9 years ago

JRH Electronics

Electro Sonic

TME

Arrow Electronics

Inventory History

3 month trend:
+14.66%

CAD Models

Download Panasonic ECA-1EHG101B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.142
$ 0.163
$ 0.163
Stock
22,175
334,874
334,874
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
350 mΩ
350 mΩ
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
130 mA
290 mA
290 mA
Height - Seated (Max)
12.192 mm
11.2014 mm
11.2014 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECA1EHG101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
United Chemi-ConEKMG250ELL101MF11D
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 2.5mm 130mA 1000h 105°C Bulk
United Chemi-ConEKMG250ETC101MF11D
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 5mm 130mA 1000h 105°C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 25V 100muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
UVZ Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm 卤20% 100muF 25V

Descriptions

Descriptions of Panasonic ECA-1EHG101B provided by its distributors.

Panasonic ECA1EHG101B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11.2mm) Radial 5mm 130mA 1000h 105°C Ammo Pack
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
NHG ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 100muF 25V
Aluminum Electrolytic Capacitors, 100uF, 25V, -55 to 105¡C
Panasonic SCT
100μF 25V ±20% 5mm 1000h@ 105°C 130mA@ 120Hz,195mA@ 100kHz Plugins,D6.3xL11.2mm Through hole mounting 6.3mm*11.2mm*12.2mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA1EHG101(B)
  • ECA1EHG101B
  • ECA1EHG101B.