Panasonic ECA1EHG101

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1EHG101.

Future Electronics

Datasheet5 pages10 years ago

Farnell

Electro Sonic

Newark

Master Electronics

Inventory History

3 month trend:
-41.92%

CAD Models

Download Panasonic ECA1EHG101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECA-1EHG101B
Panasonic ECA1EHG101B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA1EHG101I
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11.2mm) Radial 2.5mm 130mA 1000h 105°C Ammo Pack
United Chemi-ConEKMG250ELL101MF11D
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 2.5mm 130mA 1000h 105°C Bulk
KYOCERA AVXUVZ1E101MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 25V 100muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 25V 100muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 100uF 25V 20% (5 X 11mm) Radial 2mm 125mA 1000h 105C Ammo
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 5mm 140mA 1000h 105C Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicEEU-FC1E101SH
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF

Descriptions

Descriptions of Panasonic ECA1EHG101 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Cap Aluminum 100uF 25V 20% (6.3 X 11.2mm) Radial Aluminum Cylindrical Can 2.5mm 130mA 1000 hr 105C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 25V 100muF ±20% 0.248Dia 6.30mm
Panasonic ECA1EHG101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
100uF 25V ±20% 130mA@120Hz Plugin,D6.3xL11.2mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminium electrolytic capacitor radial 100uF 25VDC
Aluminum Electrolytic Capacitors, 100uF, 25V, -55 to 105¡C
Panasonic SCT
CAP ALUM 100UF 20% 25V RADIAL / 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
NHG Series 25 V 100 uF Ø 6.3 x 11.2 mm LS=2.5 mm 105 °C Radial Electrolytic
100μF 25V ±20% 2.5mm 1000h@ 105°C 130mA@ 120Hz,195mA@ 100kHz Plugins,D6.3xL11.2mm Through hole mounting 6.3mm*11.2mm*12.2mm
CAPACITOR, 100UF 25V CAPACITOR, 100UF 25V; CAPACITANCE:100UF; VOLTAGE RATING, DC:25V; CAPACITOR DIELECTRIC TYPE:ALUMINIUM ELECTROLYTIC; SERIES:NHG; TEMP, OP. MAX:105(DEGREE C); TEMP, OP. MIN:-55(DEGREE C); TOLERANCE, :20%; TOLERANCE,;ROHS COMPLIANT: YES
CAPACITOR, 100UF, 25V; Capacitance:100µF; Capacitance Tolerance:± 20%; Voltage Rating:25VDC; Life Time @ Temperature:2000 hours @ 85°C; Height:11.2mm; Diameter:6.3mm; Capacitor Case Style:Radial; Capacitor Mounting:Through Hole; Lead Spacing:2.5mm; Operating Temperature Range:-55°C to +105°C; SVHC:No SVHC (18-Jun-2010); AC Ripple Current:130mA; External Length / Height:11.2mm; Lead Diameter:0.5mm; No. of Pins:2; Operating Lifetime:2000h; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Package / Case:Radial; Ripple Current Frequency:120Hz; Ripple Current Temperature:105°C; Series:NHG; Terminal Type:Wire Ended; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:25V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • -ECA-1EHG101
  • ECA 1EHG101
  • ECA-1EHG101
  • ECA1EHG101()
  • ECA1EHG101.