Panasonic DSP2A-PSL2

Socket; PCB Mount; 3000 V (RMS); 5 A (Max.); 1000 Megohms (Between Terminals)
$ 4.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DSP2A-PSL2.

IHS

Datasheet13 pages4 years ago

Panasonic

element14

element14 APAC

Future Electronics

Inventory History

3 month trend:
-4.24%

CAD Models

Download Panasonic DSP2A-PSL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2021-07-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MOLEX 39-28-1083 Header 2 Row 180° w/o PCB Lock 8p 94V-2 Tin Plating w/o Drain Holes
Pin Header, Wire-to-Board, 3 mm, 2 Rows, 8 Contacts, Through Hole Straight, Micro-Fit 3.0 43045
Connector Wire to Board Header 8 Position 3mm Solder Right Angle Thru-Hole Tray
TE Connectivity1-794065-0
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug
TE Connectivity1-770970-0
TE 1-770970-0 Mini Univ. Mate-N-Lok Pin Header Right Angle Short Peg Tin 2x4P
TE Connectivity350212-1
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Receptacle

Descriptions

Descriptions of Panasonic DSP2A-PSL2 provided by its distributors.

Socket; PCB Mount; 3000 V (RMS); 5 A (Max.); 1000 Megohms (Between Terminals)
Relay socket Manufacturer Article n°: DSP2APSL2J Suitable relays: DSP1a, DSP1, DSP2a
PC BOARD SOCKET Relay Socket, RELAY, 8 Contact(s), 7.62mm Row Spacing, Solder
RELAY SOCKET 8 POS THROUGH HOLE / Relay Socket Through Hole
Conn Relay Socket SKT 8 POS Solder ST Thru-Hole
PANASONIC EW DSP2A-PSL2 SOCKET, PCB, DSP RELAY
Relay Sockets PC Pin 5A Through Hole
Panasonic , DS-P, DSP , PCB£¨£©, 8
SOCKET, PCB, DSP RELAY; Accessory Type:Socket; For Use With:DSP1a, DSP1 and DSP2a Series Relays; Socket Mounting:PCB; Current Rating:5A; Socket Terminals:Quick Connect; Voltage Rating:3kV; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Colour:Black; External Depth:11mm; External Length / Height:17mm; External Width:23mm; Insulation Resistance:1000Mohm; Mounting Type:PCB; RMS Current Max:5A; Terminal Type:Through Hole; Voltage Rating V AC:3000V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSP2APSL2