TE Connectivity 1-794065-0

Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug
$ 1.554
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-794065-0.

TE Connectivity

Datasheet2 pages4 years ago
Datasheet6 pages0 years ago
Technical Drawing1 page15 years ago
Instruction Sheet7 pages7 years ago
Technical Drawing1 page11 years ago
Datasheet12 pages15 years ago

Newark

JRH Electronics

IHS

Sager Electronics

Inventory History

3 month trend:
-17.18%

CAD Models

Download TE Connectivity 1-794065-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-794073-0
TE Connectivity 1-794073-0 Pin & Socket Conn Header Male 8Pos Tin Unshrouded
TE Connectivity794065-1
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug
TE Connectivity1-770178-0
CONN HEADER VERT 6POS 4.14MM / Connector Header Through Hole 6 position 0.163" (4.14mm)
Pin Header, 8 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Mini-Fit Jr. Through Hole PCB Header, Right Angle, 8 Contacts, 2 Rows, 4.2mm Pitch
Molex Mini-Fit Jr., 4.2mm Pitch 8P Double Row Header Wire-to-Board Connector Right Angle TH

Descriptions

Descriptions of TE Connectivity 1-794065-0 provided by its distributors.

Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug
CONN HEADER VERT 8POS 4.14MM / Connector Header Through Hole 8 position 0.163" (4.14mm)
TE Connectivity Wire-to-Board Connector, Mini-Universal MATE-N-LOK Series, 4.14mm Pitch, 8-Pin Double Row, Right Angle, TH
08P MINI UMNL HDR W/DH SN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 8 Number of Rows: 2 PCB Mount Header Vertical Wire-to-Board 8 | Ampseal Header | TE Connectivity |
Connector Systems:Wire-To-Board; Pitch Spacing:4.14Mm; No. Of Rows:2Rows; No. Of Contacts:8Contacts; Contact Termination Type:Through Hole Straight; Product Range:Mini Universal Mate-N-Lok Series; Connector Shroud:Shrouded Rohs Compliant: Yes |Te Connectivity Amp 1-794065-0.
Pin header Temperature range: -55 ... 105 °C Combustibility class: UL 94 V-0 Connection principle: Wire-Board Connector Design: Straight Connector Termination: THT Contact material: Tin-Plated Brass Gender of contacts: Male Gender of housing: Female Housing Material: Polyamide (PA/Nylon) Pitch: 4.14 mm Series: MATE-N-LOK Mini Universal Poles: 8 Rated voltage: 600 V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-794065-0.