Panasonic DP-111A-E-P-J

Strain Guage Sensor, Gage, -14.5Psi Min, 14.5Psi Max, 4-20mA, Rectangular, Panel Mount
$ 138.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DP-111A-E-P-J.

IHS

Datasheet16 pages11 years ago

Electro Sonic

element14 APAC

Master Electronics

TME

Inventory History

3 month trend:
-30.00%

Supply Chain

Introduction Date2014-10-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicDP-101-E-P
Pressure Sensor, Shock Resistant, -10 To 50 C, 1 Bar, Gauge, 24 Vdc
PanasonicDP-111-E-P-J
SENSOR, DIGITAL PRESSURE, STANDARD VERSION, PNP, M8 CONN, M5 FEMALE + G 1/8 MALE
PanasonicDP-101A-E-P
SENSOR, DIGITAL PRESSURE, HIGH VERSION, PNP, -100.0 TO +100KPA LOW PRESSURE TYPE
NXP SemiconductorsMPX2102AP
Pressure Sensor 14.5 PSI (100 kPa) Absolute Male - 0.19" (4.93mm) Tube 0 mV ~ 40 mV (10V) 4-SIP Module

Descriptions

Descriptions of Panasonic DP-111A-E-P-J provided by its distributors.

Strain Guage Sensor, Gage, -14.5Psi Min, 14.5Psi Max, 4-20mA, Rectangular, Panel Mount
PRESSURE SENSOR, -1 TO 1BAR, 1 TO 5V, PNP, M5 AND G1/8, M8-CONNECTOR
Pressure Sensor 1V to 5V -100kPa to 100kPa Gage 4-Pin
DIGITAL PRESSURE, M8 CONNECTOR TYPE, HIGH VERSION, PNP,-100.0 TO +100KPA LOW
PRESSURE SENSOR, -1TO1BAR, M8; Operating Pressure Max:1bar; Sensor Output:-; Pressure Measurement Type:Gauge; Voltage Rating:24VDC; Port Style:-; Supply Current:-; Product Range:-; External Depth:42.5mm; External Length
PRESSURE SENSOR, -1TO1BAR, M8; SVHC:No SVHC (18-Jun-2010); Response Time:2.5ms; Contact Configuration:M8 Connector; External Depth:42.5mm; External Length / Height:30mm; External Width:30mm; IP / NEMA Rating:IP40; Material:PBT; Measuring Range:-1 to 1bar; Operating Pressure Min:-1bar; Operating Pressure Range:-1 to 1bar; Operating Temperature Max:55°C; Pressure bar Max:1bar; Supply Voltage Max:24V; Supply Voltage Min:12V; Temperature Operating Min:-10°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DP111AEPJ