Panasonic AYF362535

Conn FPC Connector SKT 25 POS 0.3mm Solder ST SMD T/R
$ 0.169
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AYF362535.

Newark

Datasheet8 pages10 years ago

Inventory History

3 month trend:
-10.69%

CAD Models

Download Panasonic AYF362535 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Connector, Ffc/fpc, 6Pos, 1Row, 0.5Mm; Pitch Spacing:0.5Mm; No. Of Contacts:6Con
FFC/FPC SMT SER.5MM PITCH 8WAY RIGHTANGLE SMT FEMALE FPC CONN, ZIF BOTTOM CONTACT
TE Connectivity4-1734592-0
FFC / FPC Board Connector, 0.5 mm, 40 Contacts, Receptacle, Surface Mount Straight, Bottom
TE Connectivity1-487547-1
TE Connectivity 1-487547-1 FFC&FPC Female Unshrouded SKT 050X100 Reel Of 30000
TE Connectivity1734592-8
Connector, 8 pole, 1 row, pitch 0.5 mm, SMD, socket, gold-plated, 1734592-8
Molex 52610-1072 FFC & FPC Connectors, 1.0 FPC Zif Smt Hsg Assembly, 10 Circuit, Embstppkg

Descriptions

Descriptions of Panasonic AYF362535 provided by its distributors.

Conn FPC Connector SKT 25 POS 0.3mm Solder ST SMD T/R
CONN FPC 25POS 0.3MM R/A / 25 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Flip type 25P Bottom Contact Horizontal attachment 0.3mm SMD,P=0.3mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
Pitch Spacing:0.3Mm; No. Of Contacts:25Contacts; Gender:receptacle; Product Range:y3Bc Series; Contact Termination Type:surface Mount; Contact Position:top, Bottom; No. Of Rows:2 Row; Contact Plating:gold Plated Contacts Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America