Molex 52610-1072

Molex 52610-1072 FFC & FPC Connectors, 1.0 FPC Zif Smt Hsg Assembly, 10 Circuit, Embstppkg
$ 0.681
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52610-1072.

IHS

Datasheet19 pages7 years ago

Sager Electronics

HQonline

Molex

element14 APAC

Inventory History

3 month trend:
+201%

CAD Models

Download Molex 52610-1072 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.681
$ 0.142
$ 0.142
Stock
659,778
71,658
71,658
Authorized Distributors
6
2
2
Gender
Female
Female
Female
Pitch
990.6 µm
990.6 µm
990.6 µm
Number of Positions
10
10
10
Termination
SMD/SMT
Solder
Solder
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold, Tin
Tin
Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
Bronze
Bronze
Bronze
Actuator Material
-
Polyphenylene
Polyphenylene
Voltage Rating
125 V
125 V
125 V
Current Rating
1 A
1 A
1 A

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Molex 1mmpitch8p FPCsocket FPCConnector, FFC/FPC SMTseries, single row, surface, welding
TE Connectivity1-84981-0
10 Position FFC, FPC Connector Contacts, Top 0.039 (1.00mm) Surface Mount"
TE Connectivity1-84982-0
Pad Connector, 1mm Pitch, 10-Pin, Beige, 5.59mm, FFC/FPC, 1A, Tin Plated, Bottom Mount, SMD
Molex 52610-0972 FFC & FPC Connectors, 1.0 FPC Zif Smt Hsg Assembly, 9 Circuit, Embstppkg
Conn FPC Connector SKT 7 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
TE Connectivity84982-8
Conn FPC Connector SKT 8 POS 2mm Solder ST SMD T/R

Descriptions

Descriptions of Molex 52610-1072 provided by its distributors.

Molex 52610-1072 FFC & FPC Connectors, 1.0 FPC Zif Smt Hsg Assembly, 10 Circuit, Embstppkg
FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, White Insulator
FFC / FPC Board Connector, 10 Contacts, 1 Row, 1mm, Gold, SMT, Straight, 0.3mm, Phosphor Bronze
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Vertical, 5.75mm Height, 10 Circuits, Gold Plating
FPC Connector, SMD, Bottom Mount, 10-Pin, 1mm Pitch, White, 5.74mm, Gold Plated, 1A
FFC FPC Connectors 1.0 FPC ZIF SMT Hsg Assy 10Ckt EmbsTpPkg
1.00mm (.039") Pitch FFC/FPC Connector, SMT, Vertical, ZIF, Gold (Au) ContactPlating, 10 Circuits, Lead-free, High Barrier Packaging
CONN, FFC/FPC, RCPT, 10POS, 1ROW, 1MM; Pitch Spacing:1mm; No. of Contacts:10Contacts; Gender:Receptacle; Product Range:Easy-On 52610 Series; Contact Termination Type:Surface Mount; Contact Position:-; No. of Rows:1 Row;
Poles = 10 / Pitch mm = 1 / Mounting Type = SMD / Housing Material = Polyamide / Contact Material = Phosphor Bronze / Orientation = Straight / Combustibility Class = UL 94 V-0 / Rated Current A = 1 / Rated Voltage V = 125 / Length mm = 16.6 / Temperature Min. °C = -40 / Temperature Max. °C = 85 / Series = 52610

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0526101072
  • 526101072