Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 52746-0871

Molex 0.5mmpitch8p FPCsocket FPCConnector, FFC/FPC SMTseries, single row, surface, welding
$ 0.656
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52746-0871.

Upverter

Datasheet2 pages6 years ago
Datasheet5 pages11 years ago

Sager Electronics

IHS

Farnell

Molex

Inventory History

3 month trend:
+8.08%

CAD Models

Download Molex 52746-0871 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-11-06
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Molex 0.5mmpitch6p FPCsocket FPCConnector, FFC/FPC SMTseries, single row, surface, welding
Molex 52746-0671 FFC & FPC Connectors, 0.5 FPC Zif Hsg Assembly, Smt Ra6 Circuit,embstppkg
Molex 52746-0771 FFC & FPC Connectors, 0.5 FPC Zif Hsg Assembly, Smt Ra7 Circuit,embstppkg
Amphenol Communications Solutions10051922-1010ELF
FFC/FPC Connector Socket 10 Position 0.5 mm Solder Right Angle Surface Mount Emboss T/R
Conn FPC Connector SKT 8 POS 0.5mm Solder ST SMD Reel
Conn FPC Connector SKT 8 POS 0.5mm Solder RA SMD Reel

Descriptions

Descriptions of Molex 52746-0871 provided by its distributors.

Molex 0.5mmpitch8p FPCsocket FPCConnector, FFC/FPC SMTseries, single row, surface, welding
FFC/FPC SMT SER.5MM PITCH 8WAY RIGHTANGLE SMT FEMALE FPC CONN, ZIF BOTTOM CONTACT
Conn FFC/FPC Connector SKT 8 POS 0.5mm Solder RA SMD Easy-On™ Embossed T/R
FFC and FPC Connectors; MOLEX; 52746-0871; Gold; Surface Mount; 500 mA; 8
FFC / FPC Board Connector, 8 Contacts, 1 Row, 0.5mm, Bottom, Gold, SMT, Right Angle, 0.3mm, Solder
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Bottom Contact, 2.00mm Height, 8 Circuits, Gold Plating
CONN FFC BOTTOM 8POS 0.5MM R/A / 8 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
FFC/FPC Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
CONNECTOR, FPC, ZIF, RCPT, 8POS, 1ROW; Series:-; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:8; No. of Rows:1; Contact Plating:Gold; FFC / FPC Thickness:0.3mm; Contact Termination:Surface Mount Right Angle ;RoHS Compliant: Yes
SOCKET ZIF, 0.5MM, 8WAY; Pitch Spacing:0.5mm; No. of Contacts:8Contacts; Gender:Receptacle; Product Range:Easy-On 52746 Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. of Rows:1 Row; Contact
Poles = 8 / Pitch mm = 0.5 / Mounting Type = SMD / Housing Material = Polyamide / Contact Material = Phosphor Bronze / Combustibility Class = UL 94 V-0 / Orientation = Right Angle / Rated Current mA = 500 / Rated Voltage V = 50 / Temperature Min. °C = -40 / Temperature Max. °C = 85 / Series = 52746

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0527460871
  • 52746-0871.
  • 527460871