RELAY, HF, SMD, SPCO, 4.5VDC; Coil Frequency Max:2.6GHz; Coil Voltage VDC Nom:4.5V; Contact Current Max:500mA; Contact Voltage DC Nom:24V; Coil Resistance:101ohm; Contact Configuration:SPCO; Coil Type:DC, Monostable; VSWR:1.5; Insertion Loss Max:0.5dB; Relay Mounting:PCB; External Height:9.6mm; External Width:20.2mm; External Depth:11.2mm; SVHC:No SVHC (15-Dec-2010); Contact Configuration:SPCO; Contact Current AC Max:10mA; Contact Current DC Max:10mA; Contact Material:Gold; Contact Resistance:100mohm; Contact Type:Single Side Stable; Contact Voltage DC Max:24V; DC Coil Power:200mW; External Length / Height:9.6mm; Mounting Type:SMT; No. of Mechanical Operations:1000000; No. of Poles:1; Operating Temperature Max:60°C; Operating Temperature Min:-40°C; Series:RE; Switch Current Max:500mA; Switched Current Max:500mA; Switching Current Max:500mA; Switching Voltage AC / DC Max:30VDC; Termination Type:SMD