Panasonic ARE134H

ARE Series High Frequency 0.5 A SPDT 4.5 VDC PCB Through Hole Signal Relay
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ARE134H.

IHS

Datasheet5 pages11 years ago

Electro Sonic

Factory Futures

Future Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ARE134H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2006-02-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-28
LTD Date2021-12-31

Related Parts

PanasonicARE104H
ARE Series High Frequency 0.5 A SPDT 4.5 VDC PCB Through Hole Signal Relay
PanasonicARE13A4H
ARE Series High Frequency 0.5 A SPDT 4.5 VDC Surface Mount Signal Relay
PanasonicARE10A4H
Electromechanical Relay SPDT 0.5A 4.5VDC 101Ohm Surface Mount

Descriptions

Descriptions of Panasonic ARE134H provided by its distributors.

ARE Series High Frequency 0.5 A SPDT 4.5 VDC PCB Through Hole Signal Relay
Signal Relay 4.5VDC 0.5ADC SPDT(20.2x11.2x8.9)mm THT
RF Relay, 1 Form C, SPDT, Momentary, 0.044A (Coil), 4.5VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 2600MHz, 10W (RF Input), DC Input, Random, DC Output
RELAY, HF, SPCO, 4.5VDC; Coil Frequency Max:2.6GHz; Coil Voltage VDC Nom:4.5V; Contact Current Max:500mA; Contact Voltage DC Nom:24V; Coil Resistance:101ohm; Contact Configuration:SPCO; Coil Type:DC, Monostable; VSWR:1.5; Insertion Loss Max:0.5dB; Relay Mounting:PCB; External Height:8.9mm; External Width:20.2mm; External Depth:11.2mm; SVHC:No SVHC (20-Jun-2011); Contact Configuration:SPCO; Contact Current DC Max:10mA; Contact Material:Gold; Contact Resistance:100mohm; Contact Type:Single Side Stable; Contact Voltage DC Max:24V; DC Coil Power:200mW; External Length / Height:8.9mm; Mounting Type:PCB; No. of Mechanical Operations:1000000; No. of Poles:1; Operating Temperature Max:60°C; Operating Temperature Min:-40°C; Series:RE; Switch Current Max:500mA; Switching Current Max:500mA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ARE134-H
  • ARE134H.