Panasonic ARE10A4H

Electromechanical Relay SPDT 0.5A 4.5VDC 101Ohm Surface Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ARE10A4H.

IHS

Datasheet7 pages9 years ago

Electro Sonic

Panasonic

Inventory History

3 month trend:
-0.28%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3
Stock
257
8,168
Authorized Distributors
1
5
Relay Type
RF
RF
Throw Configuration
SPDT
SPDT
Contact Current Rating
500 mA
500 mA
Coil Voltage (DC)
3.38 V
3.38 V
Coil Voltage (AC)
-
-
Coil Current
44 mA
45 mA
Max Voltage Rating (AC)
-
-
Coil Resistance
101 Ω
101 Ω
Coil Power
200 mW
200 mW
Switching Capacity
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2006-02-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-30

Related Parts

PanasonicARE104H
ARE Series High Frequency 0.5 A SPDT 4.5 VDC PCB Through Hole Signal Relay
PanasonicARE13A4H
ARE Series High Frequency 0.5 A SPDT 4.5 VDC Surface Mount Signal Relay
PanasonicARE134H
ARE Series High Frequency 0.5 A SPDT 4.5 VDC PCB Through Hole Signal Relay

Descriptions

Descriptions of Panasonic ARE10A4H provided by its distributors.

Electromechanical Relay SPDT 0.5A 4.5VDC 101Ohm Surface Mount
Signal Relay 4.5VDC 0.5ADC SPDT( (20.2mm 13.2mm 9.6mm)) SMD
High Frequency / RF Relays 1 Form C, 4.5VDC 0.5A 30VDC Relay
ARE(RE) High Frequency Relay (50 ohms SMD)
Ltb 9/30/2021 R |Panasonic ARE10A4H
RF Relay, 1 Form C, SPDT, Momentary, 0.044A (Coil), 4.5VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 2600MHz, 10W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America