Panasonic ARE13A4H

ARE Series High Frequency 0.5 A SPDT 4.5 VDC Surface Mount Signal Relay
$ 3.01
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ARE13A4H.

Upverter

Datasheet9 pages6 years ago

Electro Sonic

IHS

element14

Panasonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ARE13A4H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.01
$ 3.04
Stock
9,498
1,658
Authorized Distributors
6
6
Relay Type
RF
RF
Throw Configuration
SPDT
SPDT
Contact Current Rating
500 mA
500 mA
Coil Voltage (DC)
3.38 V
3.38 V
Coil Voltage (AC)
-
-
Coil Current
44 mA
45 mA
Max Voltage Rating (AC)
-
-
Coil Resistance
101 Ω
101 Ω
Coil Power
200 mW
200 mW
Switching Capacity
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanasonicARE104H
ARE Series High Frequency 0.5 A SPDT 4.5 VDC PCB Through Hole Signal Relay
PanasonicARE134H
ARE Series High Frequency 0.5 A SPDT 4.5 VDC PCB Through Hole Signal Relay
PanasonicARE10A4H
Electromechanical Relay SPDT 0.5A 4.5VDC 101Ohm Surface Mount

Descriptions

Descriptions of Panasonic ARE13A4H provided by its distributors.

ARE Series High Frequency 0.5 A SPDT 4.5 VDC Surface Mount Signal Relay
Electromechanical Relay SPDT 0.01A 4.5VDC 101Ohm Surface Mount
PANASONIC ELECTRIC WORKS ARE13A4H RELAY, SPDT, 30VDC, 0.5A
Signal Relay 4.5VDC 0.5ADC SPDT(20.2x13.2x9.6)mm SMD
RF Relay, 1 Form C, SPDT, Momentary, 0.044A (Coil), 4.5VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 2600MHz, 10W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight
HIGH FREQUENCY RELAY, 4.5VDC, 500mA, SPD; HIGH FREQUENCY RELAY, 4.5VDC, 500mA, SPDT; Coil Frequency Max:2.6GHz; Coil Voltage VDC Nom:4.5V; Contact Current Max:500mA; Contact Voltage DC Nom:30V; Coil Resistance:101ohm; Contact Configuration:SPDT; Coil Type:DC Monostable

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America