Panasonic AQG12224

SSR RELAY SPST-NO 1A 75-264V / Solid State SPST-NO (1 Form A) 4-SIP
$ 2.867
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQG12224.

Panasonic

Datasheet4 pages17 years ago
Datasheet3 pages20 years ago

IHS

Master Electronics

Future Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic AQG12224 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2001-10-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicAQH1213
SSR RELAY SPST-NO 600MA 0-600V / Solid State SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm), 7 Leads
PanasonicAQH3223
AH-H Series SPST 1.2 A 600 V Through Hole Random Solid State Relay - DIP-8
PanasonicAQG22105
Solid State Relay, AQG Series, 2 A, 264 VAC, PCB, Through Hole, Zero Crossing
TE Connectivity4-1393763-4
Reed Relay 5VDC 500Ohm 0.5A SPST-NO( (19.8mm 5.08mm 7.8mm)) THT Dry
TE Connectivity1393771-5
RELAY, GENERAL PURPOSE, REED, 0.5A, SPST-NO, PCB MOUNT | TE Connectivity JWD-107-5
TE Connectivity1393771-3
Relay, Reed, SPST-NO, 500mA, Ctrl-V 5/6DC, Vol-Rtg 100DC, PCB Mnt, | TE Connectivity JWD-107-1

Descriptions

Descriptions of Panasonic AQG12224 provided by its distributors.

SSR RELAY SPST-NO 1A 75-264V / Solid State SPST-NO (1 Form A) 4-SIP
AQG Series SPST-NO 1 A 28.8 V Through Hole Solid State Relay - SIP-4
Relay SSR 28.8V DC-IN 1A 264V AC-OUT 4-Pin Slim
SSR - SOLID STATE RELAYS CONTROLLER PCB MOUNT
AC 75V~264V 1A 19.2V~28.8V(DC) 19.2V(DC)~28.8V(DC) SIP-4 24.5mm*4.5mm*13.5mm
SOLID STATE RELAYAQ-G SOLID STATE RELAY
SOLID STATE RELAY, 1A, 75V-264V, THT;
Trigger Output SSR, 1-Channel, 3000V Isolation
Aq-G Solid Stat |Panasonic AQG12224

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America