Panasonic AQH3223

AH-H Series SPST 1.2 A 600 V Through Hole Random Solid State Relay - DIP-8
$ 1.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQH3223.

IHS

Datasheet5 pages8 years ago
Datasheet6 pages23 years ago

Factory Futures

Panasonic

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-27.41%

CAD Models

Download Panasonic AQH3223 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2003-05-31
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicAQH1213
SSR RELAY SPST-NO 600MA 0-600V / Solid State SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm), 7 Leads
PanasonicAQH3213A
Solid State Relay 50mA 1.3V DC-IN 1.2A 600V AC-OUT 7-Pin DIP SMD Tube
PanasonicAQH2213
SSR RELAY SPST-NO 900MA 0-600V / Solid State SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm), 7 Leads

Descriptions

Descriptions of Panasonic AQH3223 provided by its distributors.

AH-H Series SPST 1.2 A 600 V Through Hole Random Solid State Relay - DIP-8
Panasonic Solid State Relay, PCB Mount, Max Load Current 1.2 A, Max Load Voltage 600 V
Relay, Compact Dip, Solid State, Non Zero-Cross, PC Board Term, 1.2A On-RMS
Relay SSR 25mA 1.3V DC-IN 1.2A 600V AC-OUT 8-Pin SMD Through Hole Tube
AQH Solid State Relay(NON- zero-cross 1.2A Thru-hole)
Solid State Relay; Load Current RMS Max:1.2A; Forward Current:50mA; Leaded Process Compatible:Yes; Mounting Type:Thru-hole; No. of Pins:8; Operating Temp. Max:+85°C; Operating Temp. Min:-30°C; Output Current:1.2A ;RoHS Compliant: Yes
SSR, 600V, 1.2A; Contact Configuration: SPST-NO; Load Current: 1.2A; Operating Voltage Max: -; Relay Mounting: PCB; Relay Terminals: Through Hole; Switching Mode: Random Turn On; Operating Voltage Min: -; Control Voltage Min: -;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America