Panasonic AQA611VL

Solid state relay, 4-32 VDC, zero voltage switching, 75-250 VAC, 40 A, PCB mounting, AQA611VL
$ 28.826
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQA611VL.

IHS

Datasheet6 pages7 years ago

Newark

Electro Sonic

element14 APAC

Future Electronics

Inventory History

3 month trend:
-16.82%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicAQA411VL
Solid state relay, 4-32 VDC, zero voltage switching, 25 A, screw mounting, AQA411VL
PanasonicAQA211VL
Relay SSR 20mA 32V DC-IN 15A 250V AC-OUT 4-Pin
AQ8 Solid State Relay (SSR) | Panasonic Electronic Components AQ2A2-C1-T5VDC
TE Connectivity1393771-5
RELAY, GENERAL PURPOSE, REED, 0.5A, SPST-NO, PCB MOUNT | TE Connectivity JWD-107-5
TE Connectivity1393771-3
Relay, Reed, SPST-NO, 500mA, Ctrl-V 5/6DC, Vol-Rtg 100DC, PCB Mnt, | TE Connectivity JWD-107-1
TE Connectivity2-1393771-0
24 Volt SPST PC Mount Relay 2150 Ohm 500mA 100VDC

Descriptions

Descriptions of Panasonic AQA611VL provided by its distributors.

Solid state relay, 4-32 VDC, zero voltage switching, 75-250 VAC, 40 A, PCB mounting, AQA611VL
Solid State Relay 20mA 32V DC-IN 40A 250V AC-OUT 4-Pin
Solid-State Relays, 250Vac, 40A; Contact Configuration:-; Load Current:40A; Operating Voltage Max:250Vac; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:75Vac Rohs Compliant: Yes |Panasonic AQA611VL
Contact Configuration = 1NO / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Width mm = 40 / Series = AQA / Length mm = 58 / Load Voltage Max. V = 250 / Frequency Max. Hz = 65 / Load Current Max. A = 40 / Load Voltage Min. V = 75 / Load Current Min. mA = 100 / Switching Function = Zero Cross Switching / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Height mm = 25.5 / Frequency Min. Hz = 45

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQA611VL.