Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AQA211VL

Relay SSR 20mA 32V DC-IN 15A 250V AC-OUT 4-Pin
$ 16.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQA211VL.

ODG (Origin Data Global)

Datasheet6 pages8 years ago

Newark

element14

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+20.47%

CAD Models

Download Panasonic AQA211VL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

AQ8 Solid State Relay (SSR) | Panasonic Electronic Components AQ2A2-C1-T5VDC
PanasonicAQA411VL
Relay SSR 20mA 32V DC-IN 25A 250V AC-OUT 4-Pin
TE Connectivity1393771-5
RELAY, GENERAL PURPOSE, REED, 0.5A, SPST-NO, PCB MOUNT | TE Connectivity JWD-107-5
PanasonicAQG22124
SSR RELAY SPST-NO 2A 75-264V / Solid State SPST-NO (1 Form A) 4-SIP
TE Connectivity1393771-3
Relay, Reed, SPST-NO, 500mA, Ctrl-V 5/6DC, Vol-Rtg 100DC, PCB Mnt, | TE Connectivity JWD-107-1
TE Connectivity2-1393771-0
24 Volt SPST PC Mount Relay 2150 Ohm 500mA 100VDC

Descriptions

Descriptions of Panasonic AQA211VL provided by its distributors.

Relay SSR 20mA 32V DC-IN 15A 250V AC-OUT 4-Pin
AQ-A Series SPST 15 A 75 to 250 VAC 4 to 32 VDC Zero Cross Solid State Relay
SOLID-STATE RELAYS, 250VAC, 15A; Contact Configuration: -; Load Current: 15A; Operating Voltage Max: 250VAC; Relay Mounting: Panel Mount; Relay Terminals: Screw; Switching Mode: Zero Crossing; Operating Voltage Min: 75VAC 14T05
Frequency Min. Hz = 45 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Width mm = 40 / Series = AQA / Length mm = 58 / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Switching Function = Zero Cross Switching / Height mm = 25.5 / Contact Configuration = 1NO / Load Voltage Max. V = 250 / Load Current Min. mA = 100 / Load Current Max. A = 15 / Frequency Max. Hz = 65 / Load Voltage Min. V = 75

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America