Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AQA411VL

Solid state relay, 4-32 VDC, zero voltage switching, 25 A, screw mounting, AQA411VL
$ 17.807
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQA411VL.

ODG (Origin Data Global)

Datasheet6 pages8 years ago

Newark

element14 APAC

element14

Electro Sonic

Inventory History

3 month trend:
+431%

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicAQA211VL
Relay SSR 20mA 32V DC-IN 15A 250V AC-OUT 4-Pin
AQ8 Solid State Relay (SSR) | Panasonic Electronic Components AQ2A2-C1-T5VDC
TE Connectivity1393771-5
RELAY, GENERAL PURPOSE, REED, 0.5A, SPST-NO, PCB MOUNT | TE Connectivity JWD-107-5
PanasonicAQG22124
SSR RELAY SPST-NO 2A 75-264V / Solid State SPST-NO (1 Form A) 4-SIP
TE Connectivity1393771-3
Relay, Reed, SPST-NO, 500mA, Ctrl-V 5/6DC, Vol-Rtg 100DC, PCB Mnt, | TE Connectivity JWD-107-1
TE Connectivity2-1393771-0
24 Volt SPST PC Mount Relay 2150 Ohm 500mA 100VDC

Descriptions

Descriptions of Panasonic AQA411VL provided by its distributors.

Solid state relay, 4-32 VDC, zero voltage switching, 25 A, screw mounting, AQA411VL
AQ-A Series SPST 25 A 75 to 250 VAC 4 to 32 VDC Zero Cross Solid State Relay
SOLID-STATE RELAYS, 250VAC, 25A; Control; SOLID-STATE RELAYS, 250VAC, 25A; Control Voltage Range:4VDC to 32VDC; Operating Voltage Range:75VAC to 250VAC; Load Current:25A; Switching Mode:Zero Crossing; Relay Terminals:Screw; Control Voltage Type:DC; Isolation Voltage:4kV
Contact Configuration = 1NO / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Width mm = 40 / Series = AQA / Length mm = 58 / Load Voltage Max. V = 250 / Frequency Max. Hz = 65 / Load Current Max. A = 25 / Load Voltage Min. V = 75 / Load Current Min. mA = 100 / Switching Function = Zero Cross Switching / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Height mm = 25.5 / Frequency Min. Hz = 45

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America